
Checking distributor stock and pricing after the page loads.
Apem DTS63RV technical specifications.
| Actuator Length | 3.5mm |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Mount | PCB |
| Operating Force | 2.55N |
| Termination | Through Hole |
| RoHS | Compliant |