Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DTS65KV Datasheet | Apem
Browse
Manufacturers
API
BOM
Account
APEM
DTS65KV
Datasheet
Apem
DTS65KV
6X6, PCB 9.5
6X6, PCB 9.5
Mounting
PCB
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Apem DTS65KV technical specifications.
General
Actuator Length
6mm
Contact Current Rating
50mA
Contact Material
Bronze, Silver
Mount
PCB
Operating Force
0.98N
Termination
Through Hole
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account