Red Button Tactile Switch, SPST 0.05 A@ 12 V dc 6mm
Apem DTS65RV technical specifications.
| Actuator Length | 6mm |
| Contact Current Rating | 50mA |
| Contact Material | Bronze, Silver |
| Mount | PCB |
| Operating Force | 2.55N |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.