Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DTSA62KV Datasheet | Apem
Browse
Manufacturers
API
BOM
Account
APEM
DTSA62KV
Datasheet
Apem
DTSA62KV
6X6 R/ang, 3.85 100
6X6 R/ang, 3.85 100
Package
100
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Apem DTSA62KV technical specifications.
General
Actuator Length
1.3mm
Package/Case
100
Contact Current Rating
50mA
Operating Force
0.98N
Termination
Through Hole
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account