Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DTSA62RV Datasheet | Apem
Browse
Manufacturers
API
BOM
Account
APEM
DTSA62RV
Datasheet
Apem
DTSA62RV
6X6 R/ang, 3.85 260
6X6 R/ang, 3.85 260
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Apem DTSA62RV technical specifications.
General
Actuator Length
1.3mm
Contact Current Rating
50mA
Operating Force
2.55N
Termination
Through Hole
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account