The FG series is a modular, single-axis handgrip joystick designed for various industrial and marine applications. It offers multiple handle options and can include integrated pushbuttons or other controls. It is characterized by its ergonomic design, allowing for precise control in harsh environments. The series features a rugged construction with sealed components to ensure long-term reliability and resistance to dust and moisture ingress.
Apem FG2168 technical specifications.
| Number of Axes | 1 |
| Mounting Type | Panel Mount |
| Operating Temperature Range | -25 to +70°C |
| Expected Life | 1,000,000Cycles |
| Handle Style | Handgrip |
| RoHS | Compliant |
| Ip Rating | IP67 (above panel) |
Download the complete datasheet for Apem FG2168 to view detailed technical specifications.
No datasheet is available for this part.