The HF33P10 is a panel mount joystick actuator with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It features a mechanical life of 5,000,000 cycles and is rated for IP68, waterproof, and dust tight. The actuator has an operating force of 280gf and is designed for use with a connector termination.
Apem HF33P10 technical specifications.
| Actuator Type | Joystick |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 280gf |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | HF |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.