The HG-3340S000 is a panel mount joystick from Apem with a mechanical life of 10 million cycles. It operates within a temperature range of -25°C to 70°C and features an operating force of 1400gf. The device is rated for IP65, water resistant, and dust tight. It is available with wire leads for termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Joystick |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 1400gf |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HG |
| Termination | Wire Leads |
| RoHS | Compliant |