SWITCH JOYSTICK HALL EFFECT
Checking distributor stock and pricing after the page loads.
| Actuator Type | Joystick |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 1400gf |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HG |
| Termination | Cable |
| RoHS | Compliant |