This SPST switch features a gull wing termination and is rated for 24V DC. It has a maximum current rating of 25mA and operates within a temperature range of -20°C to 70°C. The switch is packaged in rail or tube format and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Depth | 6.7mm |
| Length | 6.31mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |