
This SPST panel mount switch features gold and silver contacts with a current rating of 200mA. It operates within a temperature range of -40°C to 85°C and meets IP67 ratings. The switch is designed for panel mounting with a thickness of 8mm. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Current Rating | 200mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Panel Thickness | 8mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | IR |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |