
This panel mount switch from the IR series features a contact current rating of 200mA and operates within a temperature range of -40°C to 85°C. It is rated IP67 and has a termination of through hole. The switch is made with gold and silver contact materials and is available in a yellow color.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Contact Current Rating | 200mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Panel Thickness | 8mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | IR |
| Termination | Through Hole |
| RoHS | Compliant |