This SPST panel mount switch from Apem features a current rating of 200mA and is rated for operation between -40°C and 85°C. It is designed for panel thicknesses of up to 8mm and meets IP67 ratings for environmental resistance. The switch is available with gold and silver contact materials and is terminated through a hole for easy mounting.
Sign in to ask questions about the Apem IRR3F422LOY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem IRR3F422LOY technical specifications.
| Color | Yellow, Black |
| Contact Current Rating | 200mA |
| Contact Material | Gold, Silver |
| Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Panel Thickness | 8mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | IR |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR3F422LOY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.