Apem IZR3F422 technical specifications.
| Package/Case | 125 |
| Mount | Wire |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IZR3F422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.