Apem IZR3S422 technical specifications.
| Package/Case | 125 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Operating Force | 5N |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem IZR3S422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.