
The KR45CAKFFG is a DPDT snap-in panel mount switch from Apem with a contact current rating of 5A. It features a silver contact material and is rated for operation between -40°C and 85°C. The switch is IP68 rated and RoHS compliant, making it suitable for use in a variety of applications.
Apem KR45CAKFFG technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Panel |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KR |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.