
The KR47CAKFFG is a DPDT snap-in panel mount switch from Apem, rated for 5A contact current. It features a silver contact material and meets IP68 ratings for dust and water resistance. The switch operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The KR series switch is available with a quick connect termination.
Apem KR47CAKFFG technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Panel |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KR |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.