PBAR2AF1000L0B
Checking distributor stock and pricing after the page loads.
Apem PBAR2AF1000L0B technical specifications.
| Color | Blue |
| Contact Current Rating | 200mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| RoHS | Compliant |
No datasheet is available for this part.