Illuminated Wire Lead Piezo Switch; ; IP68; 200 mA@ 24 VAC/dc; NO; -40to+75degC
Checking distributor stock and pricing after the page loads.
Apem PBAR2AF2000L0W technical specifications.
| Color | White |
| Contact Current Rating | 200mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| RoHS | Compliant |
No datasheet is available for this part.