
Illuminated Wire Lead Piezo Switch, , IP68, 200 mA@ 24 V ac/dc, NO, -40 +75C
Checking distributor stock and pricing after the page loads.
Apem PBAR2AF2000L0Y technical specifications.
| Color | Yellow |
| Contact Current Rating | 200mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Ratings | IP68 |
| RoHS | Compliant |
No datasheet is available for this part.