Piezo switch Dimensions ø x H: 28 x 24 mm Temperature range: -40 ... 75 °C Colour: Natural Aluminum Contacts: 1 Make...
Apem PBARZ1F0000Y0Y technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Current Rating | 200mA |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Apem PBARZ1F0000Y0Y to view detailed technical specifications.
No datasheet is available for this part.