This 2-pin female connector features a 24A current rating and 750V voltage rating, with a nylon material and grey color. It has a 10mm pitch and a straight orientation, with a length of 25.7mm and a width of 9mm. The connector is designed for through hole mounting and has a screw termination.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 24A |
| Depth | 12.5mm |
| Gender | Female |
| Length | 25.7mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 10mm |
| Series | AK100 |
| Termination | Screw |
| Voltage Rating | 750V |
| Width | 9mm |
| RoHS | Compliant |