LED PMI FLUSH 110VAC RED
Checking distributor stock and pricing after the page loads.
Apem Q14F3BXXHR110E technical specifications.
| Current | 6mA |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 800mcd |
| Mount | Flush |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 110V |
| RoHS | Compliant |