
This LED from Apem features a green diffused lens with a luminous intensity of 250mcd and a viewing angle of 100°. It operates at 110V with a current rating of 6mA. The LED is rated for IP67 and is RoHS compliant. It is packaged in a quantity of 25 with wire leads for easy termination.
Apem Q14F3CXXHG110E technical specifications.
| Current | 6mA |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 250mcd |
| Mount | Flush |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q14F3CXXHG110E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.