
Single color LED emitter featuring a diffused red lens, round domed style, and 10mm lens size. This component operates at a forward current of 20mA with a 24V operating supply voltage and a 5V reverse voltage. It offers a luminous intensity of 80mcd and a wide 100° viewing angle. Designed for panel mounting with quick connect termination, it boasts an IP67 rating and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem Q14P1BXXR24E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 10mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Quick Connect |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q14P1BXXR24E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
