
Green LED panel mount indicator with a 10mm round, domed, diffused lens. Features a 24V operating voltage, 20mA forward current, and 40mcd luminous intensity. Constructed with a brass body and quick connect termination, this indicator offers a 100° viewing angle and IP67 rating. Operating temperature range is -40°C to 85°C.
Apem Q14P1CXXG24E technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 48.5mm |
| Lens Color | Green |
| Lens Size | 10mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 40mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Quick Connect |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q14P1CXXG24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
