
Red LED panel mount indicator with 80mcd luminous intensity and 100° viewing angle. Features a 10mm round, domed, diffused, colored lens and a brass housing. Operates at 24V with a 20mA forward current and 5V reverse voltage. Rated IP67, this indicator offers quick connect termination and a temperature range of -40°C to 85°C.
Apem Q14P1CXXR24E technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 48.5mm |
| Lens Color | Red |
| Lens Size | 10mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 80mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Quick Connect |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q14P1CXXR24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
