
This yellow LED indicator is rated for 12V and 20mA, with a luminous intensity of 30mcd and a viewing angle of 100°. It features a diffused lens and is made of brass. The LED is packaged in a plastic package and is rated for IP67. It is RoHS compliant and available in a package quantity of 25.
Sign in to ask questions about the Apem Q14P1CXXY12E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem Q14P1CXXY12E technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 48.5mm |
| Lens Color | Yellow |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 30mcd |
| Material | Brass |
| Package Quantity | 25 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Quick Connect |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q14P1CXXY12E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
