Apem Q14P3BXXHG110E technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 6mA |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lens Color | Green |
| Lens Size | 10mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 2200mcd |
| Mount | Free Hanging |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | InsulKrimp |
| Termination | Circular |
| Voltage | 110V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Apem Q14P3BXXHG110E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.