Apem Q14P3BXXR12E technical specifications.
| Current | 20mA |
| Lens Color | Red |
| Lens Size | 10mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 100mcd |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q14P3BXXR12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.