
INDIC FLUSH BLCK TRI COL 24VDC,IP67; LED Colour:Red, Yellow, Green; Mounting Hole Dia:22mm; Forward Current / Colour:R 40mA, Y 40mA, G 40mA; Operating Voltage / Colour:R 24V, Y 24V, G 24V; Luminous Intensity / Colour:R 80mcd, G 50mcd, Y 50mcd; IP / NEMA Rating:IP67; Packaging:Each; MSL:-; SVHC:No SVHC (15-Jun-2015); Forward Voltage / Colour:R 24V, Y 24V, G 24V; Product Range:Q Series; Viewing Angle:100°
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem Q22F7BZZRYG24E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Red, Yellow |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Apem Q22F7BZZRYG24E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
