
The Q22P1CZZRYG24E is a 24V LED from Apem with a current rating of 40mA and a forward current of 20mA. It features a metal package with a diffused lens and a viewing angle of 100°. The LED is rated for IP67 and has a luminous intensity of 50mcd. It is available in a package quantity of 10 and is compliant with standard viewing conditions.
Sign in to ask questions about the Apem Q22P1CZZRYG24E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem Q22P1CZZRYG24E technical specifications.
| Package/Case | Metal |
| Color | Green, Red, Yellow |
| Current | 40mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red, Yellow |
| Lens Color | White |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 50mcd |
| Package Quantity | 10 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | Q Series |
| Termination | Quick Connect |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q22P1CZZRYG24E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
