
The Q6P1BXXG24E is a 24V green LED indicator from Apem. It has a luminous intensity of 40mcd and a viewing angle of 100°. The LED operates within a temperature range of -40°C to 85°C and is rated for IP67. It is RoHS compliant and available in a plastic package with 25 units per package.
Sign in to ask questions about the Apem Q6P1BXXG24E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem Q6P1BXXG24E technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q6P1BXXG24E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.