
This red LED indicator is rated for 24V and 20mA, with a 5mm round flat diffused lens and a viewing angle of 100°. It operates within a temperature range of -40°C to 85°C and is available in a package quantity of 25. The LED is through-hole mounted and has a luminous intensity of 12mcd. It is compliant with RoHS regulations and has an IP67 rating.
Sign in to ask questions about the Apem Q8F1BXXR24E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem Q8F1BXXR24E technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8F1BXXR24E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.