
Panel mount indicator featuring a single yellow LED with 6mcd luminous intensity and a 100° viewing angle. This uni-color indicator operates at 20mA forward current and a 24V supply voltage, with a 5V reverse voltage rating. It is designed for panel mounting with a 5mm diffused round, flat lens and solder termination. The component offers a wide operating temperature range from -40°C to 85°C and boasts IP67 ingress protection.
Apem Q8F1BXXY24E technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8F1BXXY24E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
