
Single color LED emitter, blue diffused illumination, featuring a round flat lens and a plastic package. This component operates at 20mA forward current with a 12V supply voltage and a 5V reverse voltage. It offers a luminous intensity of 200mcd and a 100° viewing angle, with a rated lifespan of 100 hours. Designed for panel mounting, it includes solder termination and is rated IP67, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Apem Q8F1CXXB12E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem Q8F1CXXB12E technical specifications.
| Package/Case | 200 |
| Color | Blue |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Length | 44.85mm |
| Lens Color | Blue |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 200mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8F1CXXB12E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.