
This 24V LED indicator features a 20mA current rating and a green illumination color. It is rated for IP67 and has a luminous intensity of 8mcd. The LED is available in a 201-style panel mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Apem Q8F1CXXG24E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem Q8F1CXXG24E technical specifications.
| Package/Case | 201 |
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 8mcd |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8F1CXXG24E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
