
This is a 3-LED indicator with a luminous intensity of 6mcd and a forward current of 20mA. It operates within a temperature range of -40°C to 85°C and is suitable for panel mount applications. The LEDs are available in green, red, and yellow colors. The component is RoHS compliant and not Reach SVHC compliant.
Sign in to ask questions about the Apem Q8F1CZZRYG12E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem Q8F1CZZRYG12E technical specifications.
| Color | Green, Red, Yellow |
| Forward Current | 20mA |
| Illumination Color | Green, Red, Yellow |
| Lens Color | Green, Red, Yellow, Diffused |
| Lens Style | Round, Flat |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 3 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8F1CZZRYG12E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
