
This is a green LED with a 2V voltage rating and a 5mm round flat diffused lens. It has a luminous intensity of 8mcd and a viewing angle of 100°. The LED is rated for IP67 and features wire leads for mounting. It is compliant with RoHS regulations.
Sign in to ask questions about the Apem Q8F7BXXG02E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem Q8F7BXXG02E technical specifications.
| Current | 20mA |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Flush |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8F7BXXG02E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.