Sign in to ask questions about the Apem Q8F7BXXY02E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem Q8F7BXXY02E technical specifications.
| Current | 20mA |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Mount | Flush |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8F7BXXY02E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
