
Triple color LED emitter featuring red, yellow, and green illumination. This component utilizes a 5mm diffused dome-shaped lens and offers a 100° viewing angle. Rated for 20mA forward current and 24V, it provides 13mcd luminous intensity. The LED is housed in a plastic package with solder termination and boasts IP67 ingress protection.
Sign in to ask questions about the Apem Q8P1BZZRYG24E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem Q8P1BZZRYG24E technical specifications.
| Color | Green, Red, Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red, Yellow |
| Lens Color | Green, Red, Yellow |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 13mcd |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8P1BZZRYG24E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.