
The Q8P1CXXG24E is a green dome LED with a 5mm lens size and a luminous intensity of 60mcd. It operates at a voltage of 24V and a current of 20mA. The LED is rated for an operating life of 100 hours and is compliant with RoHS regulations. It is available in a plastic package with a termination of solder and is rated for IP67. The LED is suitable for use in applications where a green indication is required.
Sign in to ask questions about the Apem Q8P1CXXG24E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem Q8P1CXXG24E technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 60mcd |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8P1CXXG24E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.