
The Q8P3BXXB12E is a 12V LED with a luminous intensity of 1600mcd and a viewing angle of 100°. It features a blue diffused round domed lens and is rated for IP67. This LED is designed for panel mount applications and is supplied with wire leads. It is compliant with RoHS regulations and is part of the Q Series from Apem.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem Q8P3BXXB12E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 20mA |
| Lens Color | Blue |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1600mcd |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8P3BXXB12E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.