
LED PMI PROMINENT 110VAC BLUE
Checking distributor stock and pricing after the page loads.
Apem Q8P3BXXHB110E technical specifications.
| Current | 6mA |
| Lens Color | Blue |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Mount | Panel |
| Package Quantity | 25 |
| Ratings | IP67 |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 110V |
| RoHS | Compliant |