
This uni-color LED is designed for panel mounting and features a maximum forward current of 20mA. The device has a package length of 27.6mm, width of 11.54mm, and height of 10mm. It emits a yellow light with an intensity of 50mcd. The LED is suitable for use in various applications where a simple indication is required.
Sign in to ask questions about the Apem Q8P3BXXY02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem Q8P3BXXY02 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 27.6 |
| Package Width (mm) | 11.54 |
| Package Height (mm) | 10 |
| Mounting | Panel |
| Type | Uni-Color |
| Intensity | 50mcd |
| Maximum Forward Current | 20mA |
| Color | Yellow |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem Q8P3BXXY02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.