Green diffused 5mm round domed LED emitter for panel mounting. Features 2V forward voltage, 20mA current, and 60mcd luminous intensity. Offers a wide 100° viewing angle and IP67 rated protection. Wire lead termination for easy integration. RoHS compliant.
Sign in to ask questions about the Apem Q8P7BXXG02E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem Q8P7BXXG02E technical specifications.
| Current | 20mA |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 60mcd |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8P7BXXG02E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.