
This green dome LED indicator features a luminous intensity of 40mcd and a forward current of 20mA. It operates at 12V and has a viewing angle of 100°. The LED is rated for IP67 and is compliant with RoHS regulations. It is available in a package quantity of 25 and has a life of 100 hours.
Sign in to ask questions about the Apem Q8R1CXXG12E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem Q8R1CXXG12E technical specifications.
| Package/Case | 100 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 44.75mm |
| Lens Color | Green, Diffused |
| Lens Style | Dome |
| Life (Hours) | 100Hour |
| Luminous Intensity | 40mcd |
| Material | Brass |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8R1CXXG12E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
