
Single Color LED emitter, featuring high-efficiency red illumination with a diffused, round, domed lens. This component operates at a 20mA forward current and a 12V supply voltage, with a 5V reverse voltage rating. It offers a luminous intensity of 50mcd and a wide 100° viewing angle. The LED is housed in a plastic package with a brass material, designed for panel mounting and solder termination. Operating temperature range is -40°C to 85°C, with IP67 ratings for environmental protection.
Apem Q8R1CXXR12E technical specifications.
| Package/Case | 100 |
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 44.75mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Life (Hours) | 100Hour |
| Luminous Intensity | 50mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Solder |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8R1CXXR12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.