
This 12V 20mA blue diffused LED features a 5mm round domed lens and is rated for IP67. It is available with wire leads and is compliant with RoHS regulations. The LED is part of the Q Series and is suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem Q8R3BXXB12E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 20mA |
| Lens Color | Blue |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 1600mcd |
| Mount | Panel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Q Series |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem Q8R3BXXB12E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.