Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem QRM-NV84BXXB12AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 17 |
| Pin Pitch (mm) | 5 |
| Package Diameter (mm) | 11 |
| Mounting | Panel |
| Type | Uni-Color |
| Intensity | 50mcd |
| Maximum Forward Current | 20mA |
| Color | Blue |
| Cage Code | 3G3K6 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem QRM-NV84BXXB12AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.